Part Details for MMSD-17-26-L-03.25-S-K by Samtec Inc
Overview of MMSD-17-26-L-03.25-S-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD-17-26-L-03.25-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSD-17-26-L-03.25-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6500 | Buy Now |
DISTI #
MMSD-17-26-L-03.25
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 26AWG 34 POS Wire to Board SKT Crimp Bulk - Bulk (Alt: MMSD-17-26-L-03.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1500 / $11.5600 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.5000 / $11.5600 | Buy Now |
DISTI #
MMSD-17-26-L-03.25
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 26AWG 34 POS Wire to Board SKT Crimp Bulk - Bulk (Alt: MMSD-17-26-L-03.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1500 / $11.5600 | Buy Now |
DISTI #
MMSD-17-26-L-03.25
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 26AWG 34 POS Wire to Board SKT Crimp Bulk - Bulk (Alt: MMSD-17-26-L-03.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1500 / $11.5600 | Buy Now |
DISTI #
000000000003682889
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$7.6200 / $11.5600 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.5000 / $11.5600 | Buy Now |
DISTI #
5cd900a6cd7c1c4c3854d8df
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$5.5000 / $11.5600 | Buy Now |
Part Details for MMSD-17-26-L-03.25-S-K
MMSD-17-26-L-03.25-S-K CAD Models
MMSD-17-26-L-03.25-S-K Part Data Attributes
|
MMSD-17-26-L-03.25-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-17-26-L-03.25-S-K
Samtec Inc
Rectangular Power Connector, 34 Contact(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 34 |