Part Details for MMSD-24-20-F-03.00-S-P by Samtec Inc
Overview of MMSD-24-20-F-03.00-S-P by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD-24-20-F-03.00-S-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSD-24-20-F-03.00-S-P-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8400 | Buy Now |
DISTI #
MMSD-24-20-F-03.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 48 POS Discrete Wire Housing RCP - Bag (Alt: MMSD-24-20-F-03.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$13.2700 / $17.8400 | Buy Now |
DISTI #
200-MMSD2420F03.00SP
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$10.6800 / $17.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3900 / $23.8700 | Buy Now |
DISTI #
000000000005896660
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$12.4100 / $17.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.3900 / $23.8700 | Buy Now |
DISTI #
5cd9005ccd7c1c4c38548157
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$8.9580 / $17.8350 | Buy Now |
Part Details for MMSD-24-20-F-03.00-S-P
MMSD-24-20-F-03.00-S-P CAD Models
MMSD-24-20-F-03.00-S-P Part Data Attributes
|
MMSD-24-20-F-03.00-S-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-24-20-F-03.00-S-P
Samtec Inc
Board Connector, 47 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 47 |