Part Details for MMSD-25-20C-L-75.00-S-K by Samtec Inc
Overview of MMSD-25-20C-L-75.00-S-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULN2004ANS | Texas Instruments | 50-V, 7-ch darlington transistor array with 15-V input capability, -20C to 70C 16-SO | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 |
Price & Stock for MMSD-25-20C-L-75.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y8981
|
Newark | Cable Assy, 50P Idc Rcpt-Free End, 1.9M, Connector To Connector:Idc Receptacle To Free End, No. Of Positions:50Positions, Connector Pitch:2.54Mm, No. Of Rows:2 Row, Cable Length - Metric:1.9M, Cable Length - Imperial:75" Rohs Compliant: Yes |Samtec MMSD-25-20C-L-75.00-S-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6800 / $23.1800 | Buy Now |
DISTI #
612-MMSD-25-20C-L-75.00-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9800 | Buy Now |
DISTI #
MMSD-25-20C-L-75.0
|
Avnet Americas | Cable Assembly, IDC Receptacle to Free End, 50 Ways, 2.54 mm, 2 Row, 1.9 m, 6 ft - Bag (Alt: MMSD-25-20C-L-75.0) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$16.3500 / $21.9800 | Buy Now |
DISTI #
200-MMSD2520CL7500SK
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$13.1600 / $21.9800 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$13.8500 / $29.4000 | Buy Now |
DISTI #
000000000005896805
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$15.2900 / $21.9800 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$13.8500 / $29.4000 | Buy Now |
DISTI #
5cd9006fcd7c1c4c38549784
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$11.0390 / $21.9770 | Buy Now |
Part Details for MMSD-25-20C-L-75.00-S-K
MMSD-25-20C-L-75.00-S-K CAD Models
MMSD-25-20C-L-75.00-S-K Part Data Attributes
|
MMSD-25-20C-L-75.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-25-20C-L-75.00-S-K
Samtec Inc
Rectangular Power Connector, 50 Contact(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 |