Part Details for MMSD-25-24C-L-180.0-S-K by Samtec Inc
Overview of MMSD-25-24C-L-180.0-S-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MMSD-25-24C-L-180.0-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSD-25-24C-L-180.0-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.1300 | Buy Now |
DISTI #
MMSD-25-24C-L-180.
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 4.572m 50 Position Discrete Wire Housing Receptacle - Bulk (Alt: MMSD-25-24C-L-180.) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1600 / $32.4800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.3100 / $32.4800 | Buy Now | |
DISTI #
MMSD-25-24C-L-180.
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 4.572m 50 Position Discrete Wire Housing Receptacle - Bulk (Alt: MMSD-25-24C-L-180.) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1600 / $32.4800 | Buy Now |
|
Master Electronics | 0 |
|
$16.3100 / $32.4800 | Buy Now | |
DISTI #
602d160a1c1cf19ba0c76a96
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$16.3100 / $32.4800 | Buy Now |