Part Details for MMSD914-13P by Micro Commercial Components
Overview of MMSD914-13P by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Price & Stock for MMSD914-13P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MMSD914-13PTR-ND
|
DigiKey | GENERAL PURPOSE DIODE Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0197 / $0.0258 | Buy Now |
DISTI #
833-MMSD914-13P
|
Mouser Electronics | Diodes - General Purpose, Power, Switching | 0 |
|
$0.0190 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0188 | Buy Now |
Part Details for MMSD914-13P
MMSD914-13P CAD Models
MMSD914-13P Part Data Attributes
|
MMSD914-13P
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSD914-13P
Micro Commercial Components
Rectifier Diode, 75V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs |