Part Details for MMSD914 by Fairchild Semiconductor Corporation
Overview of MMSD914 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Price & Stock for MMSD914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2175 |
|
RFQ | ||
|
Bristol Electronics | 5066 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 5940 |
|
$0.0113 / $0.1125 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOD-123 | 7679 |
|
$0.0377 / $0.1160 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOD-123 | 4752 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOD-123 | 32 |
|
$0.1312 / $0.1640 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOD-123 | 4052 |
|
$0.0870 / $0.2900 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOD-123 | 1568 |
|
$0.1050 / $0.3500 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 0.2A, 100V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3078 |
|
$0.0387 / $0.0455 | Buy Now |
|
ComSIT USA | SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon RoHS: Compliant | Europe - 12000 |
|
RFQ |
Part Details for MMSD914
MMSD914 CAD Models
MMSD914 Part Data Attributes
|
MMSD914
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMSD914
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, SOD-123, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD-123 | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD,SOD123, JEDEC DO-219 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FAST SWITCHES | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMSD914
This table gives cross-reference parts and alternative options found for MMSD914. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSD914, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSD914T1 | 0.2A, SILICON, SIGNAL DIODE | Motorola Mobility LLC | MMSD914 vs MMSD914T1 |