Part Details for MMSDT-02-20-L-15.00-D-K-LDS by Samtec Inc
Overview of MMSDT-02-20-L-15.00-D-K-LDS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-02-20-L-15.00-D-K-LDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSDT-02-20-L-15.00-D-K-LDS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8600 | Buy Now |
DISTI #
MMSDT-02-20-L-15.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.381m 20AWG 4 POS Discrete Wire Housing to 4 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: MMSDT-02-20-L-15.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2700 / $3.3900 | Buy Now |
DISTI #
200-DT0220L1500DKLDS
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$1.5300 / $3.3900 | Order Now |
DISTI #
5cd90083cd7c1c4c3854ad4e
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bag & Tag | 0 |
|
$1.5300 / $3.3900 | Buy Now |
Part Details for MMSDT-02-20-L-15.00-D-K-LDS
MMSDT-02-20-L-15.00-D-K-LDS CAD Models
MMSDT-02-20-L-15.00-D-K-LDS Part Data Attributes
|
MMSDT-02-20-L-15.00-D-K-LDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-02-20-L-15.00-D-K-LDS
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Tin (Sn) | |
JESD-609 Code | e3 |