Part Details for MMSDT-04-20-L-220.0-S-K by Samtec Inc
Overview of MMSDT-04-20-L-220.0-S-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-04-20-L-220.0-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSDT-04-20-L-220.0-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0300 | Buy Now |
DISTI #
MMSDT-04-20-L-220.
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 5.6m 8 Position Discrete Wire Housing Receptacle - Bulk (Alt: MMSDT-04-20-L-220.) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0700 / $10.0300 | Buy Now |
DISTI #
200-MMSDT0420L2200SK
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$5.6900 / $10.0300 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.0700 / $12.7100 | Buy Now |
DISTI #
000000000006166601
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.6100 / $10.0300 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.0700 / $12.7100 | Buy Now |
DISTI #
5cd90139cd7c1c4c38557a81
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Bag & Tag | 0 |
|
$4.7700 / $10.0300 | Buy Now |