Part Details for MMSDT-05-20-L-60.00-S-K by Samtec Inc
Overview of MMSDT-05-20-L-60.00-S-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-05-20-L-60.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH3502
|
Newark | Mmsdt-05-20-L-60.00-S-K - Bag & Tag |Samtec MMSDT-05-20-L-60.00-S-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $8.0900 | Buy Now |
DISTI #
612-MMSDT-05-20-L-60.00-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3200 | Buy Now |
DISTI #
MMSDT-05-20-L-60.0
|
Avnet Americas | Cable Assembly, IDC Receptacle to Free End, 10 Ways, 2.54 mm, 2 Row, 1.5 m, 5 ft - Bulk (Alt: MMSDT-05-20-L-60.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9300 / $5.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.6500 / $5.8700 | Buy Now | |
DISTI #
MMSDT-05-20-L-60.0
|
Avnet Americas | Cable Assembly, IDC Receptacle to Free End, 10 Ways, 2.54 mm, 2 Row, 1.5 m, 5 ft - Bulk (Alt: MMSDT-05-20-L-60.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9300 / $5.8700 | Buy Now |
DISTI #
000000000006166685
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.6700 / $5.8700 | Buy Now |
|
Master Electronics | 0 |
|
$2.6500 / $5.8700 | Buy Now |
Part Details for MMSDT-05-20-L-60.00-S-K
MMSDT-05-20-L-60.00-S-K CAD Models
MMSDT-05-20-L-60.00-S-K Part Data Attributes:
|
MMSDT-05-20-L-60.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-05-20-L-60.00-S-K
Samtec Inc
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |