There are no models available for this part yet.
Overview of MMSDT-06-20-L-12.00-S-K-M by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for MMSDT-06-20-L-12.00-S-K-M by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-MMSDT-06-20-L-12.00-S-K-M-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2200 | Buy Now | |
DISTI #
MMSDT-06-20-L-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 0.304m 12 Position Discrete Wire Housing Receptacle - Bag (Alt: MMSDT-06-20-L-12.0) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$6.1000 / $8.2200 | Buy Now | |
DISTI #
200-MMSDT0620L1200SK
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$5.2700 / $8.2200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6200 / $11.3000 | Buy Now | ||
DISTI #
000000000006309952
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.8200 / $8.2200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$5.6200 / $11.3000 | Buy Now | ||
DISTI #
5fd752a861bb334fe94426d0
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$4.7200 / $8.2200 | Buy Now |
CAD Models for MMSDT-06-20-L-12.00-S-K-M by Samtec Inc
Part Data Attributes for MMSDT-06-20-L-12.00-S-K-M by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Connector Type
|
BOARD CONNECTOR
|