Part Details for MMSDT-06-24-S-72.00-S-K by Samtec Inc
Overview of MMSDT-06-24-S-72.00-S-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-06-24-S-72.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSDT-06-24-S-72.00-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6200 | Buy Now |
DISTI #
MMSDT-06-24-S-72.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 1.8m 12 Position Discrete Wire Housing Receptacle - Bulk (Alt: MMSDT-06-24-S-72.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5600 / $7.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.7600 / $7.8900 | Buy Now | |
DISTI #
MMSDT-06-24-S-72.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 1.8m 12 Position Discrete Wire Housing Receptacle - Bulk (Alt: MMSDT-06-24-S-72.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5600 / $7.8900 | Buy Now |
DISTI #
000000000006250639
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.2000 / $7.8900 | Buy Now |
|
Master Electronics | 0 |
|
$3.7600 / $7.8900 | Buy Now | |
DISTI #
6000a347d93ba732358f60bc
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$3.7600 / $7.8900 | Buy Now |