Part Details for MMSDT-08-24-F-12.22-S-K-M by Samtec Inc
Overview of MMSDT-08-24-F-12.22-S-K-M by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-08-24-F-12.22-S-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSDT-08-24-F-12.2
|
Avnet Americas | MMSDT .100 SOCKET DISCRETE CABLE ASSEMBLY - Bulk (Alt: MMSDT-08-24-F-12.2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.6200 / $8.7400 | Buy Now |
DISTI #
MMSDT-08-24-F-12.2
|
Avnet Americas | MMSDT .100 SOCKET DISCRETE CABLE ASSEMBLY - Bulk (Alt: MMSDT-08-24-F-12.2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMSDT-08-24-F-12.2
|
Avnet Americas | MMSDT .100 SOCKET DISCRETE CABLE ASSEMBLY - Bulk (Alt: MMSDT-08-24-F-12.2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003594405
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.6200 / $8.7400 | Buy Now |
Part Details for MMSDT-08-24-F-12.22-S-K-M
MMSDT-08-24-F-12.22-S-K-M CAD Models
MMSDT-08-24-F-12.22-S-K-M Part Data Attributes
|
MMSDT-08-24-F-12.22-S-K-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-08-24-F-12.22-S-K-M
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LATCHED, POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |