Part Details for MMSDT-25-28-L-40.00-S-K by Samtec Inc
Overview of MMSDT-25-28-L-40.00-S-K by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-25-28-L-40.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH3763
|
Newark | Mmsdt-25-28-L-40.00-S-K - Bag & Tag |Samtec MMSDT-25-28-L-40.00-S-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6100 / $25.9900 | Buy Now |
DISTI #
612-MMSDT-25-28-L-40.00-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3400 | Buy Now |
DISTI #
MMSDT-25-28-L-40.0
|
Avnet Americas | Cable Assembly, IDC Receptacle to Free End, 50 Ways, 2.54 mm, 2 Row, 1 m, 3 ft - Bulk (Alt: MMSDT-25-28-L-40.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3200 / $19.2400 | Buy Now |
DISTI #
200-MMSDT2528L4000SK
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$11.5300 / $19.2400 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket | 0 |
|
$9.6700 / $19.2400 | Buy Now |
DISTI #
MMSDT-25-28-L-40.0
|
Avnet Americas | Cable Assembly, IDC Receptacle to Free End, 50 Ways, 2.54 mm, 2 Row, 1 m, 3 ft - Bulk (Alt: MMSDT-25-28-L-40.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3200 / $19.2400 | Buy Now |
DISTI #
000000000005479479
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$13.3900 / $19.2400 | Buy Now |
DISTI #
3709537
|
Farnell | CABLE ASSY, 50P IDC RCPT-FREE END, 1M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$19.6476 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket | 0 |
|
$9.6700 / $19.2400 | Buy Now |
DISTI #
5cd900decd7c1c4c385517e6
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Bag & Tag | 0 |
|
$9.6700 / $19.2400 | Buy Now |
Part Details for MMSDT-25-28-L-40.00-S-K
MMSDT-25-28-L-40.00-S-K CAD Models
MMSDT-25-28-L-40.00-S-K Part Data Attributes:
|
MMSDT-25-28-L-40.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-25-28-L-40.00-S-K
Samtec Inc
Rectangular Power Connector, 50 Contact(s), Female, Crimp Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 |