Part Details for MMSF2P02ER2 by onsemi
Overview of MMSF2P02ER2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMSF2P02ER2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6664
|
Newark | Mmsf2P02Er2, Single Mosfets |Onsemi MMSF2P02ER2 Min Qty: 1070 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 / $0.5590 | Buy Now |
DISTI #
2156-MMSF2P02ER2-ND
|
DigiKey | P-CHANNEL POWER MOSFET Min Qty: 888 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
94753 In Stock |
|
$0.3400 | Buy Now |
|
Rochester Electronics | Trans MOSFET P-CH 20V 2.5A 8-Pin SOIC T/R RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 85000 |
|
$0.2901 / $0.3413 | Buy Now |
|
Chip1Cloud | Power MOSFET | 24000 |
|
RFQ | |
DISTI #
4184513
|
Farnell | MMSF2P02ER2, SINGLE MOSFETS RoHS: Compliant Min Qty: 1069 Lead time: 3 Weeks, 1 Days Container: Each | 85000 |
|
$0.3358 | Buy Now |
Part Details for MMSF2P02ER2
MMSF2P02ER2 CAD Models
MMSF2P02ER2 Part Data Attributes
|
MMSF2P02ER2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSF2P02ER2
onsemi
2500mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MINIATURE, CASE 751-07, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CASE 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 150 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMSF2P02ER2
This table gives cross-reference parts and alternative options found for MMSF2P02ER2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSF2P02ER2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSF2P02ER2 | 2500mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MINIATURE, CASE 751-07, SOP-8 | Rochester Electronics LLC | MMSF2P02ER2 vs MMSF2P02ER2 |