Part Details for MMSG1.5KV5P1MC1T4A4CE by Omega Engineering
Overview of MMSG1.5KV5P1MC1T4A4CE by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSG1.5KV5P1MC1T4A4CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSG1.5KV5P1MC1T4A
|
Avnet Americas | 0 TO 1500 PSI, <0.1% ACCURACY, VOLTAGE, 0 TO 5 V 1/4", TRI-CLAMP, MIL-26482-I 10-6P, -40 TO 100, C (-40 TO 220 , F) - Bulk (Alt: MMSG1.5KV5P1MC1T4A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |