Part Details for MMSP-14019 by Micro-Mode Products Inc
Overview of MMSP-14019 by Micro-Mode Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-811401900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for MMSP-14019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9469
|
Newark | Conn Smpm Plug Str Smd Quad Po |Micro Mode Products MMSP-14019 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.6300 / $187.8800 | Buy Now |
DISTI #
5505-MMSP-14019-ND
|
DigiKey | SMPM PLUG STR 50 OHM SMD QUAD Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) |
100 In Stock |
|
$67.3863 / $83.6200 | Buy Now |
DISTI #
77-MMSP-14019
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters CONN SMPM PLUG STR 50 OHM SMD, RoHS: Compliant | 100 |
|
$67.3700 / $83.6000 | Buy Now |
DISTI #
82699516
|
Verical | SMP Full Detent (Male) Min Qty: 1 Package Multiple: 1 Date Code: 2426 | Americas - 100 |
|
$67.5280 / $71.9670 | Buy Now |