Part Details for MMSP-7556 by Micro-Mode Products Inc
Overview of MMSP-7556 by Micro-Mode Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICM7556IPDZ | Renesas Electronics Corporation | General Purpose Timers | |
5962-8755601SA | Texas Instruments | Octal D-type Transparent Latches With 3-State Outputs 20-CFP -55 to 125 | |
5962-8755601RA | Texas Instruments | Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125 |
Price & Stock for MMSP-7556
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5505-MMSP-7556-ND
|
DigiKey | ADAPT JACK-JACK SMP 50 OHM .275 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
500 In Stock |
|
$9.7389 / $16.1100 | Buy Now |
DISTI #
77-MMSP-7556
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters CONN ADAPT JACK-JACK SMP 50 OH RoHS: Compliant | 0 |
|
$12.4500 | Order Now |
DISTI #
MMSP-7556
|
TTI | Circular MIL Spec Strain Reliefs & Adapters CONN ADAPT JACK-JACK SMP 50 OH Min Qty: 1 Package Multiple: 1 |
Americas - 250 In Stock |
|
$12.4500 | Buy Now |