There are no models available for this part yet.
Overview of MMSP-7557 by Micro-Mode Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MMSP-7557 by Micro-Mode Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5505-MMSP-7557-ND
|
DigiKey | ADAPT JACK-JACK SMP 50 OHM .282 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
500 In Stock |
|
$9.7389 / $16.1100 | Buy Now | |
DISTI #
77-MMSP-7557
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters CONN ADAPT JACK-JACK SMP 50 OH RoHS: Compliant | 0 |
|
$12.4500 | Order Now | |
DISTI #
81754909
|
Verical | SMP, .282 OAL, Bullet Min Qty: 1 Package Multiple: 1 Date Code: 2004 | Americas - 500 |
|
$10.2672 / $11.7300 | Buy Now | |
DISTI #
MMSP-7557
|
TTI | Circular MIL Spec Strain Reliefs & Adapters CONN ADAPT JACK-JACK SMP 50 OH Min Qty: 1 Package Multiple: 1 |
Americas - 250 In Stock |
|
$12.4500 | Buy Now |