Part Details for MMSS-06-24-L-04.00-S-K-M by Samtec Inc
Overview of MMSS-06-24-L-04.00-S-K-M by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSS-06-24-L-04.00-S-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSS-06-24-L-04.00-S-K-M-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4300 | Buy Now |
DISTI #
MMSS-06-24-L-04.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.102m 6 POS Discrete Wire Housing RCP - Bulk (Alt: MMSS-06-24-L-04.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6200 / $6.4600 | Buy Now |
DISTI #
200-MMSS0624L0400SKM
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$4.4400 / $6.4600 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$3.7200 / $6.4600 | Buy Now |
DISTI #
MMSS-06-24-L-04.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.102m 6 POS Discrete Wire Housing RCP - Bulk (Alt: MMSS-06-24-L-04.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6200 / $6.4600 | Buy Now |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$3.7200 / $6.4600 | Buy Now |
DISTI #
5cd901c0cd7c1c4c385618c2
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Bag & Tag | 0 |
|
$3.7200 / $6.4600 | Buy Now |
Part Details for MMSS-06-24-L-04.00-S-K-M
MMSS-06-24-L-04.00-S-K-M CAD Models
MMSS-06-24-L-04.00-S-K-M Part Data Attributes:
|
MMSS-06-24-L-04.00-S-K-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSS-06-24-L-04.00-S-K-M
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |