There are no models available for this part yet.
Overview of MMSS-10-20-L-08.00-S-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MMSS-10-20-L-08.00-S-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH4368
|
Newark | Mini-Mate Cable Assembly, 0.100" Pitch |Samtec MMSS-10-20-L-08.00-S-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $5.8900 | Buy Now | |
DISTI #
612-MMSS-10-20-L-08.00-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4100 | Buy Now | |
DISTI #
MMSS-10-20-L-08.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.203m 20AWG 10 POS Discrete Wire Housing SKT Crimp Bulk - Bag (Alt: MMSS-10-20-L-08.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$2.2800 / $3.4100 | Buy Now | |
DISTI #
200-MMSS1020L0800SK
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$1.5400 / $3.4100 | Order Now | |
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.6900 / $4.5900 | Buy Now | ||
DISTI #
000000000003521273
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$2.1400 / $3.4100 | Buy Now | |
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.6900 / $4.5900 | Buy Now | ||
DISTI #
5cd90121cd7c1c4c385562c5
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$1.5400 / $3.4100 | Buy Now |
CAD Models for MMSS-10-20-L-08.00-S-K by Samtec Inc
Part Data Attributes for MMSS-10-20-L-08.00-S-K by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|