Part Details for MMSS-10-20-S-21.00-D-K-LUS by Samtec Inc
Overview of MMSS-10-20-S-21.00-D-K-LUS by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSS-10-20-S-21.00-D-K-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSS-10-20-S-21.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.533m 20AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: MMSS-10-20-S-21.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.8500 / $8.2300 | Buy Now |
DISTI #
MMSS-10-20-S-21.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.533m 20AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: MMSS-10-20-S-21.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002881851
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.8500 / $8.2300 | Buy Now |