Part Details for MMSS-10-22-L-03.25-D-K-LUS by Samtec Inc
Overview of MMSS-10-22-L-03.25-D-K-LUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSS-10-22-L-03.25-D-K-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSS-10-22-L-03.25-D-K-LUS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1800 | Buy Now |
DISTI #
MMSS-10-22-L-03.25
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 22AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: MMSS-10-22-L-03.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8700 / $5.7800 | Buy Now |
DISTI #
200-SS1022L0325DKLUS
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.1100 / $5.7800 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.6100 / $5.7800 | Buy Now |
DISTI #
MMSS-10-22-L-03.25
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 22AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: MMSS-10-22-L-03.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8700 / $5.7800 | Buy Now |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.6100 / $5.7800 | Buy Now |
DISTI #
5cd9018acd7c1c4c3855dbef
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$2.6100 / $5.7800 | Buy Now |