Part Details for MMSS-10-28-L-03.25-D-K-MUS by Samtec Inc
Overview of MMSS-10-28-L-03.25-D-K-MUS by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSS-10-28-L-03.25-D-K-MUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSS-10-28-L-03.25
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 28AWG 10 POS Socket to 10 POS Socket SKT-SKT Crimp Bulk - Bulk (Alt: MMSS-10-28-L-03.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2400 / $11.0900 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.4000 / $11.0900 | Buy Now |
DISTI #
MMSS-10-28-L-03.25
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 28AWG 10 POS Socket to 10 POS Socket SKT-SKT Crimp Bulk - Bulk (Alt: MMSS-10-28-L-03.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2400 / $11.0900 | Buy Now |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.4000 / $11.0900 | Buy Now |
DISTI #
5cd9018ecd7c1c4c3855e0b9
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Layer | 0 |
|
$6.4000 / $11.0900 | Buy Now |