Part Details for MMSS-15-20-L-08.00-D-K-LDS by Samtec Inc
Overview of MMSS-15-20-L-08.00-D-K-LDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSS-15-20-L-08.00-D-K-LDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH4445
|
Newark | Mini-Mate Cable Assembly, 0.100" Pitch |Samtec MMSS-15-20-L-08.00-D-K-LDS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 / $11.7300 | Buy Now |
DISTI #
612-MMSS-15-20-L-08.00-D-K-LDS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9500 | Buy Now |
DISTI #
MMSS-15-20-L-08.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.203m 20AWG 15 POS Discrete Wire Housing to 15 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: MMSS-15-20-L-08.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7000 / $8.0900 | Buy Now |
DISTI #
200-SS1520L0800DKLDS
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.8500 / $8.0900 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.9000 / $10.2600 | Buy Now |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.9000 / $10.2600 | Buy Now |
DISTI #
5cd901d5cd7c1c4c38563132
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Bag & Tag | 0 |
|
$3.8500 / $8.0900 | Buy Now |