Part Details for MMSS-15-24C-S-17.00-D-K-LDS by Samtec Inc
Overview of MMSS-15-24C-S-17.00-D-K-LDS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MMSS-15-24C-S-17.00-D-K-LDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSS-15-24C-S-17.0
|
Avnet Americas | Mini-Mate Cable Assembly, 0.100" Pitch - Bulk (Alt: MMSS-15-24C-S-17.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1500 / $11.5600 | Buy Now |
DISTI #
200-S1524CS1700DKLDS
|
Mouser Electronics | Samtec Mini-Mate Cable Assembly, 0.100" Pitch | 0 |
|
$6.5600 / $11.5600 | Order Now |
DISTI #
000000000007199374
|
Sager | MINI-MATE CABLE ASSEMBLY, 0.100 PITCH Min Qty: 1 | 0 |
|
$7.6200 / $11.5600 | Buy Now |
DISTI #
654cb1d9eebddd960fda5f95
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Layer | 0 |
|
$5.5030 / $11.5640 | Buy Now |