Part Details for MMSST-12-20-L-03.25-D-K-LUS by Samtec Inc
Overview of MMSST-12-20-L-03.25-D-K-LUS by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSST-12-20-L-03.25-D-K-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSST-12-20-L-03.25-D-K-LUS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0600 | Buy Now |
DISTI #
MMSST-12-20-L-03.2
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 0.08m 12 Position Discrete Wire Housing to 12 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: MMSST-12-20-L-03.2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8000 / $6.6200 | Buy Now |
DISTI #
5d0c812146bc0c6feaefdfa1
|
Samtec | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$3.5000 / $6.6200 | Buy Now |