Part Details for MMSZ22T1H by onsemi
Overview of MMSZ22T1H by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ22T1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6696
|
Newark | Zen Sod123 Reg 0.5W 22V |Onsemi MMSZ22T1H Min Qty: 32060 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0170 | Buy Now |
DISTI #
2156-MMSZ22T1H-ND
|
DigiKey | DIODE ZENER 22V 0.5W SOD123 Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
177000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | ZEN SOD123 REG 0.5W 22V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 177000 |
|
$0.0224 / $0.0263 | Buy Now |