Part Details for MMSZ4684 by Changjiang Electronics Tech (CJ)
Overview of MMSZ4684 by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ4684
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Single 3.13V3.47V 350mW 3.3V SOD-123 Zener Diodes ROHS | 3180 |
|
$0.0153 / $0.0298 | Buy Now |
DISTI #
MMSZ4684-CJ
|
Maritex | Zener Diode, 3.3V, 5%, 350mW, -55+150 deg.C, SMD, SOD123, AEC-Q100 Min Qty: 1 Package Multiple: 1 | 30 |
|
$0.4200 / $0.5250 | Buy Now |