Datasheets
MMSZ4686-E3-08 by:

Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Part Details for MMSZ4686-E3-08 by Vishay Intertechnologies

Overview of MMSZ4686-E3-08 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for MMSZ4686-E3-08

Part # Distributor Description Stock Price Buy
DISTI # 12X8030
Newark Diode, Zener, 3.9V, 0.5W, Sod-123-2, Zener Voltage Nom:3.9V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay MMSZ4686-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 5,000 $0.0540
$0.0540 Buy Now
DISTI # 06X4521
Newark Diode, Zener, 3.9V, 500Mw, Sod-123-2, Full Reel, Zener Voltage Nom:3.9V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Vishay MMSZ4686-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0440
  • 20,000 $0.0370
  • 30,000 $0.0310
$0.0310 / $0.0440 Buy Now
DISTI # MMSZ4686-E3-08
Avnet Americas ZENER DIODE SOD123-E3 - Tape and Reel (Alt: MMSZ4686-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0343
  • 30,000 $0.0332
  • 60,000 $0.0321
  • 90,000 $0.0308
  • 120,000 $0.0298
  • 150,000 $0.0284
  • 1,500,000 $0.0270
$0.0270 / $0.0343 Buy Now
DISTI # 78-MMSZ4686-E3-08
Mouser Electronics Zener Diodes 3.9 Volt 0.5W 5% RoHS: Compliant 14045
  • 1 $0.2700
  • 10 $0.1820
  • 100 $0.0750
  • 1,000 $0.0520
  • 3,000 $0.0410
  • 9,000 $0.0340
  • 15,000 $0.0340
  • 45,000 $0.0300
  • 90,000 $0.0290
$0.0290 / $0.2700 Buy Now
Future Electronics MMSZ4686-V Series 500 mW 3.9 V ±5 % SMT Small Signal Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 15000
Reel
  • 3,000 $0.0325
  • 9,000 $0.0313
  • 15,000 $0.0308
  • 60,000 $0.0294
  • 90,000 $0.0285
$0.0285 / $0.0325 Buy Now
Future Electronics MMSZ4686-V Series 500 mW 3.9 V ±5 % SMT Small Signal Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0324
  • 9,000 $0.0312
  • 15,000 $0.0306
  • 45,000 $0.0295
  • 75,000 $0.0285
$0.0285 / $0.0324 Buy Now
DISTI # MMSZ4686-E3-08
TTI Zener Diodes 3.9 Volt 0.5W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel Americas - 0
  • 15,000 $0.0228
$0.0228 Buy Now
DISTI # MMSZ4686-E3-08
Avnet Americas ZENER DIODE SOD123-E3 - Tape and Reel (Alt: MMSZ4686-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0343
  • 30,000 $0.0332
  • 60,000 $0.0321
  • 90,000 $0.0308
  • 120,000 $0.0298
  • 150,000 $0.0284
  • 1,500,000 $0.0270
$0.0270 / $0.0343 Buy Now
DISTI # MMSZ4686-E3-08
TME Diode: Zener, 0.5W, 3.9V, SMD, reel,tape, SOD123, single diode Min Qty: 25 0
  • 25 $0.0367
  • 100 $0.0339
  • 500 $0.0300
  • 3,000 $0.0270
  • 12,000 $0.0251
$0.0251 / $0.0367 RFQ
DISTI # MMSZ4686-E3-08
Avnet Americas ZENER DIODE SOD123-E3 - Tape and Reel (Alt: MMSZ4686-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0343
  • 30,000 $0.0332
  • 60,000 $0.0321
  • 90,000 $0.0308
  • 120,000 $0.0298
  • 150,000 $0.0284
  • 1,500,000 $0.0270
$0.0270 / $0.0343 Buy Now
DISTI # MMSZ4686-E3-08
EBV Elektronik ZENER DIODE SOD123-E3 (Alt: MMSZ4686-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 5 Days EBV - 9000
Buy Now

Part Details for MMSZ4686-E3-08

MMSZ4686-E3-08 CAD Models

MMSZ4686-E3-08 Part Data Attributes

MMSZ4686-E3-08 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MMSZ4686-E3-08 Vishay Intertechnologies Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 3.9 V
Surface Mount YES
Technology ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5%
Working Test Current 0.05 mA

Alternate Parts for MMSZ4686-E3-08

This table gives cross-reference parts and alternative options found for MMSZ4686-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4686-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMSZ4686-TP-HF Zener Diode, 3.9V V(Z), 5%, 0.5W, Micro Commercial Components MMSZ4686-E3-08 vs MMSZ4686-TP-HF
MMSZ4686 Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components MMSZ4686-E3-08 vs MMSZ4686
MMSZ4686T3G 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ4686-E3-08 vs MMSZ4686T3G
CMHZ4686BK Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN Central Semiconductor Corp MMSZ4686-E3-08 vs CMHZ4686BK
MMSZ4686-HE3-08 Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ4686-E3-08 vs MMSZ4686-HE3-08
MMSZ4686-E3-18 Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ4686-E3-08 vs MMSZ4686-E3-18
MMSZ4686 Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor MMSZ4686-E3-08 vs MMSZ4686
MMSZ4686-G3-08 Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ4686-E3-08 vs MMSZ4686-G3-08
CMHZ4686 Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN Central Semiconductor Corp MMSZ4686-E3-08 vs CMHZ4686
MMSZ4686 Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN Motorola Semiconductor Products MMSZ4686-E3-08 vs MMSZ4686
Part Number Description Manufacturer Compare
1N5227A-1 Zener Diode, 3.6V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MMSZ4686-E3-08 vs 1N5227A-1
MVMLL5227-1E3TR Zener Diode, 3.6V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MMSZ4686-E3-08 vs MVMLL5227-1E3TR
JANTXV1N5519D-1TR Zener Diode, 3.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MMSZ4686-E3-08 vs JANTXV1N5519D-1TR
JANTX1N5519B Zener Diode, 3.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 Motorola Semiconductor Products MMSZ4686-E3-08 vs JANTX1N5519B
MMBZ5228BV_R2_00001 Zener Diode, PanJit Semiconductor MMSZ4686-E3-08 vs MMBZ5228BV_R2_00001
MMBZ5228B-G Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMSZ4686-E3-08 vs MMBZ5228B-G
PMLL5228B115 DIODE 3.9 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors MMSZ4686-E3-08 vs PMLL5228B115
MLL5519B-1E3 Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MMSZ4686-E3-08 vs MLL5519B-1E3
MMSZ5227BS Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation MMSZ4686-E3-08 vs MMSZ5227BS
MQ1N5227BUR-1 Zener Diode Microsemi Corporation MMSZ4686-E3-08 vs MQ1N5227BUR-1

MMSZ4686-E3-08 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ4686-E3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ4686-E3-08 by Vishay Intertechnologies

  • Please alert me when MMSZ4686-E3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMSZ4686-E3-08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ4686-E3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMSZ4686-E3-08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ4686-E3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ4686-E3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: