There are no models available for this part yet.
Overview of MMSZ4689 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMSZ4689 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 6033 |
|
RFQ | ||||
Bristol Electronics | 1459 |
|
RFQ | ||||
Quest Components | 5.11 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 4774 |
|
$0.0600 / $0.2000 | Buy Now | ||
Quest Components | 5.11 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 2016 |
|
$0.1914 / $0.9570 | Buy Now | ||
Quest Components | 5.11 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1167 |
|
$0.0504 / $0.1680 | Buy Now | ||
Quest Components | 5.11 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 450 |
|
$0.0420 / $0.0672 | Buy Now | ||
Rochester Electronics | MMSZ4689 - Zener Diode, 5.11V, 5%, 0.5W, Unidirectional ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6060 |
|
$0.0224 / $0.0263 | Buy Now |
CAD Models for MMSZ4689 by Fairchild Semiconductor Corporation
Part Data Attributes for MMSZ4689 by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOD-123
|
Package Description
|
D6, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
2LD,SOD123, JEDEC DO-219
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
5.11 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.05 mA
|
Alternate Parts for MMSZ4689
This table gives cross-reference parts and alternative options found for MMSZ4689. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4689, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4689ET3G | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ4689 vs MMSZ4689ET3G |
CMHZ4689 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | MMSZ4689 vs CMHZ4689 |
MMSZ4689T1T3 | Zener Diode, 5.1V V(Z), 5%, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | Motorola Semiconductor Products | MMSZ4689 vs MMSZ4689T1T3 |
MMSZ4689T1 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ4689 vs MMSZ4689T1 |
MMSZ4689 | 5.1 V Low Current Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMSZ4689 vs MMSZ4689 |
MMSZ4689T3 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ4689 vs MMSZ4689T3 |
MMSZ4689-E3-08 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ4689 vs MMSZ4689-E3-08 |
MMSZ4689 | Zener Diode, 5.1V V(Z), 5%, 0.5W, | EIC Semiconductor Inc | MMSZ4689 vs MMSZ4689 |
MMSZ4689T1 | Low Current Zener Diode Voltage Regulator 5.1 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ4689 vs MMSZ4689T1 |
SZMMSZ4689T3G | Low Current Zener Diode Voltage Regulator, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | MMSZ4689 vs SZMMSZ4689T3G |
Related Parts for MMSZ4689
-
MMSZ4689T1GZener Diodes
-
MMBD301Rectifier Diodes
-
MMBZ15VDLT1GTransient Suppressors
-
ELXZ250ELL102MJ30SFixed Capacitors
-
FDD6637Power Field-Effect Transistors
-
RC0603FR-070RLFixed Resistors
-
MMUN2211LT3GSmall Signal Bipolar Transistors
-
ATMEGA64-16AUMicrocontrollers
-
PMBFJ177Small Signal Field-Effect Transistors