Part Details for MMSZ4711-E3-08 by Vishay Semiconductors
Overview of MMSZ4711-E3-08 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ4711-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ4711-E3-08-ND
|
DigiKey | DIODE ZENER 27V 500MW SOD123 Min Qty: 15000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 / $0.0343 | Buy Now |
|
New Advantage Corporation | MMSZ4711 Series 27 V �5% 500 mW SMT Small Signal Zener Diode - SOD-123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 12000 |
|
$0.0292 / $0.0313 | Buy Now |