Part Details for MMSZ4713T1G by onsemi
Overview of MMSZ4713T1G by onsemi
- Distributor Offerings: (32 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMSZ4713T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7017
|
Newark | Zener Diode, 30V, Sod-123, Zener Voltage Vz Typ:30V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mmszxxxt1G Series, Automotive Rohs Compliant: Yes |Onsemi MMSZ4713T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 43590 |
|
$0.0460 / $0.2220 | Buy Now |
DISTI #
38AH0926
|
Newark | Zen Sod123 Reg 0.5W 30V Rohs Compliant: Yes |Onsemi MMSZ4713T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.0240 / $0.0400 | Buy Now |
DISTI #
09R9487
|
Newark | Zener Diode, 500Mw, 30V, Sod-123, Zener Voltage Vz Typ:30V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mmszxxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ4713T1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0420 | Buy Now |
DISTI #
71J6029
|
Newark | Zener Diode, 500Mw, 30V, Sod-123, Full Reel, Zener Voltage Nom:30V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:-Rohs Compliant: Yes |Onsemi MMSZ4713T1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0340 | Buy Now |
DISTI #
MMSZ4713T1GOSCT-ND
|
DigiKey | DIODE ZENER 30V 500MW SOD123 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
64485 In Stock |
|
$0.0206 / $0.2100 | Buy Now |
DISTI #
MMSZ4713T1G
|
Avnet Americas | Diode Zener Single 30V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ4713T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 90003000 Factory Stock |
|
$0.0195 / $0.0232 | Buy Now |
DISTI #
MMSZ4713T1G
|
Avnet Americas | Diode Zener Single 30V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ4713T1G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0195 / $0.0232 | Buy Now |
DISTI #
863-MMSZ4713T1G
|
Mouser Electronics | Zener Diodes 30V 500mW RoHS: Compliant | 32061 |
|
$0.0200 / $0.1700 | Buy Now |
DISTI #
V72:2272_07285648
|
Arrow Electronics | Diode Zener Single 30V 5% 500mW 2-Pin SOD-123 T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2045 Container: Cut Strips | Americas - 26794 |
|
$0.0272 / $0.1239 | Buy Now |
DISTI #
V79:2366_26241245
|
Arrow Electronics | Diode Zener Single 30V 5% 500mW 2-Pin SOD-123 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2109 | Americas - 15 |
|
$0.0188 / $0.0269 | Buy Now |
Part Details for MMSZ4713T1G
MMSZ4713T1G CAD Models
MMSZ4713T1G Part Data Attributes:
|
MMSZ4713T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ4713T1G
onsemi
Low Current Zener Diode Voltage Regulator 30 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MMSZ4713T1G
This table gives cross-reference parts and alternative options found for MMSZ4713T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4713T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4713-V_R2_00001 | Zener Diode, | PanJit Semiconductor | MMSZ4713T1G vs MMSZ4713-V_R2_00001 |
MMSZ4713-E3-08 | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ4713T1G vs MMSZ4713-E3-08 |
MMSZ4713-G3-18 | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ4713T1G vs MMSZ4713-G3-18 |
MMSZ4713-HE3-08 | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ4713T1G vs MMSZ4713-HE3-08 |
MMSZ4713T1G | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ4713T1G vs MMSZ4713T1G |
MMSZ4713G | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ4713T1G vs MMSZ4713G |
MMSZ4713T1 | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ4713T1G vs MMSZ4713T1 |
MMSZ4713-TP-HF | Zener Diode, 30V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ4713T1G vs MMSZ4713-TP-HF |
MMSZ4713T3 | 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ4713T1G vs MMSZ4713T3 |
MMSZ4713 | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ4713T1G vs MMSZ4713 |