Part Details for MMSZ4716 RHG by Taiwan Semiconductor
Overview of MMSZ4716 RHG by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ4716 RHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MMSZ4716CT-ND
|
DigiKey | SOD-123, 500MW, 5%, SMALL SIGNAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0200 / $0.2000 | Buy Now |
DISTI #
821-MMSZ4716RHG
|
Mouser Electronics | Zener Diodes SOD-123, 500mW, 5%, Small Signal Zener Diode RoHS: Compliant | 12000 |
|
$0.0190 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0234 | Buy Now |