Part Details for MMSZ51T1 by onsemi
Overview of MMSZ51T1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMSZ51T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6741
|
Newark | Mmsz51T1, Zener Diodes |Onsemi MMSZ51T1 RoHS: Not Compliant Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
MMSZ51T1
|
Avnet Americas | - Tape and Reel (Alt: MMSZ51T1) RoHS: Not Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 33000 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
|
Rochester Electronics | Zener Diode, 51V, 5%, 0.5W, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 33000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for MMSZ51T1
MMSZ51T1 CAD Models
MMSZ51T1 Part Data Attributes
|
MMSZ51T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ51T1
onsemi
500 mW; 5% Zener Diode Voltage Regulator 51 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 180 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 51 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for MMSZ51T1
This table gives cross-reference parts and alternative options found for MMSZ51T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ51T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ51T1 | 51V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ51T1 vs MMSZ51T1 |
MMSZ51ET1 | 51V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ51T1 vs MMSZ51ET1 |
MMSZ51T1G | 500 mW; 5% Zener Diode Voltage Regulator 51 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ51T1 vs MMSZ51T1G |