There are no models available for this part yet.
Overview of MMSZ5221B_R2_00001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for MMSZ5221B_R2_00001 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-MMSZ5221BR200001
|
Mouser Electronics | Zener Diodes 500mW ZENER 2.4V RoHS: Compliant | 0 |
|
$0.0160 / $0.0250 | Order Now | |
NAC | 500mW,ZENER,SOD-123,2.4V RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |||
DISTI #
MMSZ5221B_R2_00001
|
Avnet Silica | SOD 123/500mW/2.4V/Zener Diode/SMD/ +/-5% (Alt: MMSZ5221B_R2_00001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MMSZ5221B_R2_00001 by PanJit Semiconductor
Part Data Attributes for MMSZ5221B_R2_00001 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PAN JIT INTERNATIONAL INC
|
Package Description
|
R-PDSO-G2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
2.4 V
|
Reverse Current-Max
|
100 µA
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for MMSZ5221B_R2_00001
This table gives cross-reference parts and alternative options found for MMSZ5221B_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5221B_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5221B-T1-LF | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5221B_R2_00001 vs MMSZ5221B-T1-LF |
MMSZ5222B-T1-LF | Zener Diode, 2.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5221B_R2_00001 vs MMSZ5222B-T1-LF |
MMSZ5221B_R1_00001 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, | PanJit Semiconductor | MMSZ5221B_R2_00001 vs MMSZ5221B_R1_00001 |
MMSZ5221B-AU_R1_000A1 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5221B_R2_00001 vs MMSZ5221B-AU_R1_000A1 |
MMSZ5222B-AU_R1_000A1 | Zener Diode, 2.5V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5221B_R2_00001 vs MMSZ5222B-AU_R1_000A1 |
MMSZ5222B-AU_R2_000A1 | Zener Diode, 2.5V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5221B_R2_00001 vs MMSZ5222B-AU_R2_000A1 |
MMSZ5222B_R2_00001 | Zener Diode, 2.5V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, | PanJit Semiconductor | MMSZ5221B_R2_00001 vs MMSZ5222B_R2_00001 |
Related Parts for MMSZ5221B_R2_00001
-
MMSZ5223BT1Zener Diodes
-
MMDL770T1Rectifier Diodes
-
MMQA6V2T3Transient Suppressors
-
MMSF7P03HDR2Power Field-Effect Transistors
-
MMBT4403LT1GSmall Signal Bipolar Transistors
-
MK61FN1M0VMD15Microcontrollers
-
MIC5320-MFYD6-TRLinear Regulator ICs
-
MMSZ5226B-V-GS08Voltage Regulator Diodes
-
MMA2631NKWOther Analog ICs