Part Details for MMSZ5223BS_R2_00001 by PanJit Semiconductor
Overview of MMSZ5223BS_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMSZ5223BS_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMSZ5223BSR20000
|
Mouser Electronics | Zener Diodes 200mW ZENER 2.7V RoHS: Compliant | 0 |
|
$0.0190 / $0.0300 | Order Now |
|
NAC | 200mW,ZENER,SOD-323,2.7V RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ | |
DISTI #
MMSZ5223BS_R2_00001
|
Avnet Silica | SOD 323/200mW/2.7V/Zener Diode/SMD/ +/-5% (Alt: MMSZ5223BS_R2_00001) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for MMSZ5223BS_R2_00001
MMSZ5223BS_R2_00001 CAD Models
MMSZ5223BS_R2_00001 Part Data Attributes:
|
MMSZ5223BS_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSZ5223BS_R2_00001
PanJit Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Knee Impedance-Max | 1300 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 2.7 V | |
Reverse Current-Max | 75 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5223BS_R2_00001
This table gives cross-reference parts and alternative options found for MMSZ5223BS_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5223BS_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5223BS | Zener Diode, 2.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | MMSZ5223BS_R2_00001 vs MMSZ5223BS |
MMSZ5223BS-FL | Zener Diode | Formosa Microsemi Co Ltd | MMSZ5223BS_R2_00001 vs MMSZ5223BS-FL |
MMSZ5223BS-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | MMSZ5223BS_R2_00001 vs MMSZ5223BS-AU_R1_000A1 |
MMSZ5223BS-13-F | Zener Diode | Diodes Incorporated | MMSZ5223BS_R2_00001 vs MMSZ5223BS-13-F |
MMSZ5223BS | Zener Diode, 2.7V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ5223BS_R2_00001 vs MMSZ5223BS |
MMSZ5223BS | Zener Diode, 2.7V V(Z), 4.9%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MMSZ5223BS_R2_00001 vs MMSZ5223BS |
MMSZ5223BS_R1_00001 | Zener Diode, | PanJit Semiconductor | MMSZ5223BS_R2_00001 vs MMSZ5223BS_R1_00001 |
MMSZ5223BS | Zener Diode, 2.7V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5223BS_R2_00001 vs MMSZ5223BS |
MMSZ5223BS-13 | Zener Diode, 2.7V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5223BS_R2_00001 vs MMSZ5223BS-13 |
MMSZ5223BS-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | MMSZ5223BS_R2_00001 vs MMSZ5223BS-AU_R2_000A1 |