Datasheets
MMSZ5225B_R2_00001 by:

Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional,

Part Details for MMSZ5225B_R2_00001 by PanJit Semiconductor

Overview of MMSZ5225B_R2_00001 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy Automotive

Price & Stock for MMSZ5225B_R2_00001

Part # Distributor Description Stock Price Buy
DISTI # 241-MMSZ5225BR200001
Mouser Electronics Zener Diodes 500mW ZENER 3V 0
  • 10,000 $0.0250
  • 20,000 $0.0230
  • 50,000 $0.0200
  • 100,000 $0.0160
$0.0160 / $0.0250 Order Now
NAC 500mW,ZENER,SOD-123,3V RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 0
RFQ
DISTI # MMSZ5225B_R2_00001
Avnet Silica SOD 123/500mW/3V/Zener Diode/SMD/ +/-5% (Alt: MMSZ5225B_R2_00001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now

Part Details for MMSZ5225B_R2_00001

MMSZ5225B_R2_00001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMSZ5225B_R2_00001 Part Data Attributes

MMSZ5225B_R2_00001 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
MMSZ5225B_R2_00001 PanJit Semiconductor Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Package Description R-PDSO-G2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 3 V
Reverse Current-Max 50 µA
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 20 mA

Alternate Parts for MMSZ5225B_R2_00001

This table gives cross-reference parts and alternative options found for MMSZ5225B_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5225B_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMSZ5225B-HE3-18 Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5225B_R2_00001 vs MMSZ5225B-HE3-18
MMSZ5225B Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5225B_R2_00001 vs MMSZ5225B
MMSZ5225B Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd MMSZ5225B_R2_00001 vs MMSZ5225B
MMSZ5225B Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation MMSZ5225B_R2_00001 vs MMSZ5225B
MMSZ5225B-GT1 Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd MMSZ5225B_R2_00001 vs MMSZ5225B-GT1
MMSZ5225B-AU_R2_000A1 Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5225B_R2_00001 vs MMSZ5225B-AU_R2_000A1
MMSZ5225B-E3-08 Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5225B_R2_00001 vs MMSZ5225B-E3-08
MMSZ5225B Zener Diode, 3V V(Z), 6.6%, 0.35W Jiangsu Changjiang Electronics Technology Co Ltd MMSZ5225B_R2_00001 vs MMSZ5225B
MMSZ5225BT3G 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ5225B_R2_00001 vs MMSZ5225BT3G
MMSZ5225B-T1-LF Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd MMSZ5225B_R2_00001 vs MMSZ5225B-T1-LF
Part Number Description Manufacturer Compare
MMBZ5223BW Zener Diode, 2.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Rectron Semiconductor MMSZ5225B_R2_00001 vs MMBZ5223BW
1N6311BD2B-JQRS.SEM Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors MMSZ5225B_R2_00001 vs 1N6311BD2B-JQRS.SEM
MLL4683T3 Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products MMSZ5225B_R2_00001 vs MLL4683T3
MMBZ5225BW Zener Diode, 3V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Rectron Semiconductor MMSZ5225B_R2_00001 vs MMBZ5225BW
CD4683 Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc MMSZ5225B_R2_00001 vs CD4683
CMPZ5224B Zener Diode, 2.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Central Semiconductor Corp MMSZ5225B_R2_00001 vs CMPZ5224B
MMSZ5225B-E3-08 Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5225B_R2_00001 vs MMSZ5225B-E3-08
MMSZ5225B Zener Diode, 3V V(Z), 6.6%, 0.35W Jiangsu Changjiang Electronics Technology Co Ltd MMSZ5225B_R2_00001 vs MMSZ5225B
1N6311BD2A.GCDM 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited MMSZ5225B_R2_00001 vs 1N6311BD2A.GCDM
CLL5225BTR Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp MMSZ5225B_R2_00001 vs CLL5225BTR

MMSZ5225B_R2_00001 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5225B_R2_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5225B_R2_00001 by PanJit Semiconductor

  • Please alert me when MMSZ5225B_R2_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMSZ5225B_R2_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5225B_R2_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMSZ5225B_R2_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5225B_R2_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5225B_R2_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: