There are no models available for this part yet.
Overview of MMSZ5225BT1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MMSZ5225BT1 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 5198 |
|
RFQ | ||||
Bristol Electronics | 2983 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 45 | 2330 |
|
$0.0338 / $0.1125 | Buy Now | ||
Quest Components | 3 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 4995 |
|
$0.0468 / $0.1440 | Buy Now | ||
Quest Components | 3 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 4158 |
|
$0.0720 / $0.3600 | Buy Now | ||
Quest Components | 3 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 3008 |
|
$0.1080 / $0.3600 | Buy Now | ||
Quest Components | 3 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1864 |
|
$0.0300 / $0.1500 | Buy Now | ||
Quest Components | 3 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1177 |
|
$0.1080 / $0.3600 | Buy Now |
CAD Models for MMSZ5225BT1 by onsemi
Part Data Attributes for MMSZ5225BT1 by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SOD-123 2 LEAD
|
Package Description
|
R-PDSO-G2
|
Pin Count
|
2
|
Manufacturer Package Code
|
425-04
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
30 Ω
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for MMSZ5225BT1
This table gives cross-reference parts and alternative options found for MMSZ5225BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5225BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5225B-T3 | Zener Diode, 3V V(Z), 5%, 0.5W | Won-Top Electronics Co Ltd | MMSZ5225BT1 vs MMSZ5225B-T3 |
MMSZ5225B-T1-LF | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5225BT1 vs MMSZ5225B-T1-LF |
MMSZ5225B-7-F | Zener Diode, 3V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5225BT1 vs MMSZ5225B-7-F |
MMSZ5225B | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5225BT1 vs MMSZ5225B |
MMSZ5225B | Zener Diode, 3V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5225BT1 vs MMSZ5225B |
MMSZ5225B-T1 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5225BT1 vs MMSZ5225B-T1 |
MMSZ5225B-AU_R2_000A1 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5225BT1 vs MMSZ5225B-AU_R2_000A1 |
MMSZ5225B | Zener Diode, 3V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | MMSZ5225BT1 vs MMSZ5225B |
MMSZ5225B | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5225BT1 vs MMSZ5225B |
MMSZ5225B | Zener Diode, 3V V(Z), 5%, 0.5W | Diotec Semiconductor AG | MMSZ5225BT1 vs MMSZ5225B |
Related Parts for MMSZ5225BT1
-
MMSZ6V8T1Zener Diodes
-
MMBD6050LT1Rectifier Diodes
-
C1206C393J5RALFixed Capacitors
-
ZVN2120GPower Field-Effect Transistors
-
CRCW060344K2FKTAFixed Resistors
-
MMST4403-TPSmall Signal Bipolar Transistors
-
MK22DX128VLF5Microcontrollers
-
S-1335J33-M5T1U3Linear Regulator ICs
-
MMSZ5252B-V-GS08Voltage Regulator Diodes