MMSZ5225C-HE3_A-08
Description: Zener Diode, 3V V(Z), 2%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN

Overview of MMSZ5225C-HE3_A-08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for MMSZ5225C-HE3_A-08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MMSZ5225C-HE3_A-08
Avnet Americas ZENER DIODE SOD123-HE3 - Tape and Reel (Alt: MMSZ5225C-HE3_A-08) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0419
$0.0419 Buy Now
DISTI # 78-MMSZ5225CHE3_A-08
Mouser Electronics Zener Diodes RoHS: Compliant 0
  • 15,000 $0.0550
  • 45,000 $0.0450
$0.0450 / $0.0550 Order Now

CAD Models for MMSZ5225C-HE3_A-08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ5225C-HE3_A-08 by Vishay Intertechnologies

MMSZ5225C-HE3_A-08
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SOD-123, 2 PIN
Reach Compliance Code
unknown
Factory Lead Time
11 Weeks
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JESD-30 Code
R-PDSO-G2
Knee Impedance-Max
1600 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
3 V
Reverse Current-Max
50 µA
Reverse Test Voltage
1 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
-1.8 mV/°C
Voltage Tol-Max
2%
Working Test Current
20 mA
Want to compare parts?
  1. MMSZ5225C-HE3_A-08
    Vishay Intertechnologies
    Zener Diode, 3V V(Z), 2%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5225C-HE3_A-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5225C-HE3_A-08 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MMSZ5225C-HE3_A-08 would you like to use for your alert(s)?
  • Please alert me when MMSZ5225C-HE3_A-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ5225C-HE3_A-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5225C-HE3_A-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ5225C-HE3_A-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5225C-HE3_A-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5225C-HE3_A-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: