-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4163
|
Newark | Zener Diode, 3.3V, 0.5W, Sod-123, Zener Voltage Vz Typ:3.3V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Diodes Inc. MMSZ5226B-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3315 |
|
$0.0460 / $0.2110 | Buy Now |
DISTI #
07AH4164
|
Newark | Zener Diode, 3.3V, 0.5W, Sod-123, Zener Voltage Vz Typ:3.3V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Diodes Inc. MMSZ5226B-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0340 | Buy Now |
DISTI #
MMSZ5226B-FDICT-ND
|
DigiKey | DIODE ZENER 3.3V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
67941 In Stock |
|
$0.0184 / $0.2000 | Buy Now |
DISTI #
MMSZ5226B-7-F
|
Avnet Americas | Diode Zener Single 3.3V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5226B-7-F) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0119 / $0.0141 | Buy Now |
DISTI #
621-MMSZ5226B-F
|
Mouser Electronics | Zener Diodes 3.3V 500mW RoHS: Compliant | 44035 |
|
$0.0200 / $0.2000 | Buy Now |
DISTI #
V36:1790_06703085
|
Arrow Electronics | Zener Diode Single 3.3V 5% 28Ohm 500mW 2-Pin SOD-123 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2307 | Americas - 90000 |
|
$0.0141 / $0.0249 | Buy Now |
DISTI #
P40:2555_19370145
|
Arrow Electronics | Zener Diode Single 3.3V 5% 28Ohm 500mW 2-Pin SOD-123 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Europe - 33000 |
|
$0.0124 / $0.1839 | Buy Now |
DISTI #
A03:0893_13588006
|
Arrow Electronics | Zener Diode Single 3.3V 5% 28Ohm 500mW 2-Pin SOD-123 T/R Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2216 | Asia - 9000 |
|
$0.0200 / $0.0269 | Buy Now |
DISTI #
A63:0959_01707032
|
Arrow Electronics | Zener Diode Single 3.3V 5% 28Ohm 500mW 2-Pin SOD-123 T/R Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2216 | Asia - 9000 |
|
$0.0103 / $0.0116 | Buy Now |
DISTI #
E02:0323_01118324
|
Arrow Electronics | Zener Diode Single 3.3V 5% 28Ohm 500mW 2-Pin SOD-123 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2214 | Europe - 6000 |
|
$0.0142 / $0.0237 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy