Part Details for MMSZ5226B-E3-08 by Vishay Semiconductors
Overview of MMSZ5226B-E3-08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5226B-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-MMSZ5226B-E3-08CT-ND
|
DigiKey | DIODE ZENER 3.3V 500MW SOD123 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13070 In Stock |
|
$0.0263 / $0.2700 | Buy Now |