Part Details for MMSZ5226BS_R1_00001 by PanJit Semiconductor
Overview of MMSZ5226BS_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MMSZ5226BS_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMSZ5226BSR10000
|
Mouser Electronics | Zener Diodes 200mW,ZENER,SOD-323,3.3V RoHS: Compliant | 0 |
|
$0.0190 / $0.2100 | Order Now |
|
NAC | 200mW,ZENER,SOD-323,3.3V RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 49000 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
MMSZ5226BS_R1_00001
|
Avnet Silica | SOD 323/200mW/3.3V/Zener Diode/SMD/ +/-5% (Alt: MMSZ5226BS_R1_00001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MMSZ5226BS_R1_00001
MMSZ5226BS_R1_00001 CAD Models
MMSZ5226BS_R1_00001 Part Data Attributes:
|
MMSZ5226BS_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSZ5226BS_R1_00001
PanJit Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 28 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Knee Impedance-Max | 1600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 25 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5226BS_R1_00001
This table gives cross-reference parts and alternative options found for MMSZ5226BS_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5226BS_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5226BS-T1-LF | Zener Diode, 3.3V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5226BS_R1_00001 vs MMSZ5226BS-T1-LF |
MMSZ5226BS | Zener Diode, 3.3V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5226BS_R1_00001 vs MMSZ5226BS |
MMSZ5226BSW | Zener Diode, 3.3V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | MMSZ5226BS_R1_00001 vs MMSZ5226BSW |
MMSZ5226BS | Zener Diode, 3.3V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | MMSZ5226BS_R1_00001 vs MMSZ5226BS |
MMSZ5226BS | Zener Diode, 3.3V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5226BS_R1_00001 vs MMSZ5226BS |
MMSZ5226BST/R7 | Zener Diode, 3.3V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5226BS_R1_00001 vs MMSZ5226BST/R7 |
MMSZ5226BS-7 | Zener Diode, 3.3V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5226BS_R1_00001 vs MMSZ5226BS-7 |
MMSZ5226BS-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | MMSZ5226BS_R1_00001 vs MMSZ5226BS-AU_R1_000A1 |
MMSZ5226BS-FL-H | Zener Diode | Formosa Microsemi Co Ltd | MMSZ5226BS_R1_00001 vs MMSZ5226BS-FL-H |
MMSZ5226BS-7-F | Zener Diode, 3.3V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5226BS_R1_00001 vs MMSZ5226BS-7-F |