There are no models available for this part yet.
Overview of MMSZ5227B-G3-18 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMSZ5227B-G3-18 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X5305
|
Newark | Zener Diode Sod123 |Vishay MMSZ5227B-G3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now | |
DISTI #
MMSZ5227B-G3-18
|
Avnet Americas | ZENER DIODE SOD123 - Tape and Reel (Alt: MMSZ5227B-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0272 | Buy Now | |
DISTI #
78-MMSZ5227B-G3-18
|
Mouser Electronics | Zener Diodes 3.6 Volt 0.5W 5% RoHS: Compliant | 0 |
|
$0.0310 / $0.3000 | Order Now | |
DISTI #
MMSZ5227B-G3-18
|
TTI | Zener Diodes 3.6 Volt 0.5W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0298 / $0.0376 | Buy Now |
CAD Models for MMSZ5227B-G3-18 by Vishay Intertechnologies
Part Data Attributes for MMSZ5227B-G3-18 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
24 Ω
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
3.6 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for MMSZ5227B-G3-18
This table gives cross-reference parts and alternative options found for MMSZ5227B-G3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5227B-G3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5227BT3 | 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5227B-G3-18 vs MMSZ5227BT3 |
MMSZ5227B-V-GS08 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5227B-G3-18 vs MMSZ5227B-V-GS08 |
MMSZ5227B-V-GS08 | DIODE 3.6 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | MMSZ5227B-G3-18 vs MMSZ5227B-V-GS08 |
MMSZ5227B-TP-HF | Zener Diode, 3.6V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ5227B-G3-18 vs MMSZ5227B-TP-HF |
MMSZ5227B_NL | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Fairchild Semiconductor Corporation | MMSZ5227B-G3-18 vs MMSZ5227B_NL |
MMSZ5227B-HE3-18 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5227B-G3-18 vs MMSZ5227B-HE3-18 |
MMSZ5227B-T | Zener Diode, 3.6V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ5227B-G3-18 vs MMSZ5227B-T |
MMSZ5227B | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ5227B-G3-18 vs MMSZ5227B |
MMSZ5227B-7 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5227B-G3-18 vs MMSZ5227B-7 |
MMSZ5227B-13 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5227B-G3-18 vs MMSZ5227B-13 |