Part Details for MMSZ5227B-HE3_A-08 by Vishay Intertechnologies
Overview of MMSZ5227B-HE3_A-08 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MMSZ5227B-HE3_A-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ5227B-HE3_A-08
|
Avnet Americas | ZENER DIODE SOD123-HE3 - Tape and Reel (Alt: MMSZ5227B-HE3_A-08) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0407 | Buy Now |
DISTI #
78-MMSZ5227BHE3_A-08
|
Mouser Electronics | Zener Diodes RoHS: Compliant | 0 |
|
$0.0430 / $0.0530 | Order Now |
DISTI #
MMSZ5227B-HE3_A-08
|
EBV Elektronik | ZENER DIODE SOD123-HE3 (Alt: MMSZ5227B-HE3_A-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MMSZ5227B-HE3_A-08
MMSZ5227B-HE3_A-08 CAD Models
MMSZ5227B-HE3_A-08 Part Data Attributes
|
MMSZ5227B-HE3_A-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5227B-HE3_A-08
Vishay Intertechnologies
Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 24 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1700 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.6 V | |
Reverse Current-Max | 15 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | -2.016 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |