Part Details for MMSZ5227B_R1_00001 by PanJit Group
Overview of MMSZ5227B_R1_00001 by PanJit Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for MMSZ5227B_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-MMSZ5227B_R1_00001CT-ND
|
DigiKey | SURFACE MOUNT SILICON ZENER DIOD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
404 In Stock |
|
$0.0169 / $0.1600 | Buy Now |
DISTI #
C1S605400078460
|
Chip1Stop | Zener Diode RoHS: Compliant Container: Cut Tape | 3000 |
|
$0.0323 / $0.0960 | Buy Now |
|
Ozdisan Elektronik | DIODE ZENER 500mW 3.6V ±5% SOD123 SMT | 16804 |
|
$0.0318 / $0.0388 | Buy Now |