Part Details for MMSZ5229B-HE3_A-18 by Vishay Intertechnologies
Overview of MMSZ5229B-HE3_A-18 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMSZ5229B-HE3_A-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ5229B-HE3_A-18
|
Avnet Americas | ZENER DIODE SOD123-HE3 - Tape and Reel (Alt: MMSZ5229B-HE3_A-18) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0583 | Buy Now |
DISTI #
78-MMSZ5229BHE3_A-18
|
Mouser Electronics | Zener Diodes RoHS: Compliant | 0 |
|
$0.0430 / $0.3600 | Order Now |
DISTI #
MMSZ5229B-HE3_A-18
|
Avnet Americas | ZENER DIODE SOD123-HE3 - Tape and Reel (Alt: MMSZ5229B-HE3_A-18) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0583 | Buy Now |
Part Details for MMSZ5229B-HE3_A-18
MMSZ5229B-HE3_A-18 CAD Models
MMSZ5229B-HE3_A-18 Part Data Attributes:
|
MMSZ5229B-HE3_A-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5229B-HE3_A-18
Vishay Intertechnologies
Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 22 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 2000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 4.3 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | -1.247 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |