Part Details for MMSZ5229B_R2_10001 by PanJit Semiconductor
Overview of MMSZ5229B_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for MMSZ5229B_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMSZ5229BR210001
|
Mouser Electronics | Zener Diodes 500mW ZENER 4.3V RoHS: Compliant | 0 |
|
$0.0160 / $0.0250 | Order Now |
|
NAC | 500mW,ZENER,SOD-123,4.3V RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for MMSZ5229B_R2_10001
MMSZ5229B_R2_10001 CAD Models
MMSZ5229B_R2_10001 Part Data Attributes
|
MMSZ5229B_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSZ5229B_R2_10001
PanJit Semiconductor
Zener Diode, 4.3V V(Z), 5%, Silicon, Unidirectional, SOD-123, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Voltage-Nom | 4.3 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5229B_R2_10001
This table gives cross-reference parts and alternative options found for MMSZ5229B_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5229B_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5229B | Zener Diode, 4.3V V(Z), 4.8%, 0.35W | Transys Electronics Limited | MMSZ5229B_R2_10001 vs MMSZ5229B |
MMSZ5229B-7-F | Zener Diode, 4.3V V(Z), 4.99%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5229B_R2_10001 vs MMSZ5229B-7-F |
MMSZ5229B | Zener Diode, | EIC Semiconductor Inc | MMSZ5229B_R2_10001 vs MMSZ5229B |
MMSZ5229B | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Fairchild Semiconductor Corporation | MMSZ5229B_R2_10001 vs MMSZ5229B |
MMSZ5229B | Zener Diode, 4.3V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ5229B_R2_10001 vs MMSZ5229B |
MMSZ5229B-G3-18 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5229B_R2_10001 vs MMSZ5229B-G3-18 |
MMSZ5229B | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | Motorola Semiconductor Products | MMSZ5229B_R2_10001 vs MMSZ5229B |
MMSZ5229BT3 | 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ5229B_R2_10001 vs MMSZ5229BT3 |
MMSZ5229B | Zener Diode, 4.3V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MMSZ5229B_R2_10001 vs MMSZ5229B |
MMSZ5229B | Zener Diode, 4.3V V(Z), 5%, 0.5W | Silicon Standard Corp | MMSZ5229B_R2_10001 vs MMSZ5229B |