Part Details for MMSZ5230A_R2_10001 by PanJit Semiconductor
Overview of MMSZ5230A_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5230A_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMSZ5230AR210001
|
Mouser Electronics | Zener Diodes 500mW ZENER 4.7V RoHS: Compliant | 0 |
|
$0.0160 / $0.0250 | Order Now |
|
NAC | 500mW,ZENER,SOD-123,4.7V RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for MMSZ5230A_R2_10001
MMSZ5230A_R2_10001 CAD Models
MMSZ5230A_R2_10001 Part Data Attributes
|
MMSZ5230A_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSZ5230A_R2_10001
PanJit Semiconductor
Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5230A_R2_10001
This table gives cross-reference parts and alternative options found for MMSZ5230A_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5230A_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N750C | Zener Diode, 4.7V V(Z), 2%, 0.5W, | JGD Semiconductors Co Ltd | MMSZ5230A_R2_10001 vs 1N750C |
MMSZ5230A_R1_10001 | Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | PanJit Semiconductor | MMSZ5230A_R2_10001 vs MMSZ5230A_R1_10001 |
MMSZ5230A-H | Zener Diode, 4.7V V(Z), 2%, 0.5W | Formosa Microsemi Co Ltd | MMSZ5230A_R2_10001 vs MMSZ5230A-H |
MMSZ5230A | Zener Diode, 4.7V V(Z), 2%, 0.5W | Formosa Microsemi Co Ltd | MMSZ5230A_R2_10001 vs MMSZ5230A |