There are no models available for this part yet.
Overview of MMSZ5230B by EIC Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MMSZ5230B by EIC Semiconductor Inc
Part Data Attributes for MMSZ5230B by EIC Semiconductor Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EIC SEMICONDUCTOR CO LTD
|
Package Description
|
SOD-123, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
19 Ω
|
JESD-30 Code
|
R-PDSO-G2
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
4.7 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for MMSZ5230B
This table gives cross-reference parts and alternative options found for MMSZ5230B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5230B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5230B-13 | Zener Diode, 4.7V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5230B vs MMSZ5230B-13 |
MMSZ5230BT3G | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5230B vs MMSZ5230BT3G |
MMSZ5230B-H | Zener Diode, 4.7V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5230B vs MMSZ5230B-H |
MMSZ5230B-HE3-18 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5230B vs MMSZ5230B-HE3-18 |
MMSZ5230B | Zener Diode, 4.7V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | MMSZ5230B vs MMSZ5230B |
MMSZ5230B | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5230B vs MMSZ5230B |
MMSZ5230B | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | Motorola Semiconductor Products | MMSZ5230B vs MMSZ5230B |
MMSZ5230B | Zener Diode, 4.7V V(Z), 5%, 0.5W, | WEITRON INTERNATIONAL CO., LTD. | MMSZ5230B vs MMSZ5230B |
MMSZ5230B-V-GS18 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Vishay Intertechnologies | MMSZ5230B vs MMSZ5230B-V-GS18 |
MMSZ5230B-TP | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5230B vs MMSZ5230B-TP |
Related Parts for MMSZ5230B
-
MMSZ5241BZener Diodes
-
SD101AWSRectifier Diodes
-
MPLAD15KP85ATransient Suppressors
-
AFC107M35G24T-FFixed Capacitors
-
SPD18P06PGBTMA1Power Field-Effect Transistors
-
CRG0201F2K2Fixed Resistors
-
MPS6566Small Signal Bipolar Transistors
-
MSP430G2213IRHB32TMicrocontrollers
-
ZXMP6A13FTASmall Signal Field-Effect Transistors