Part Details for MMSZ5230B by Formosa Microsemi Co Ltd
Overview of MMSZ5230B by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MMSZ5230B
MMSZ5230B CAD Models
MMSZ5230B Part Data Attributes
|
MMSZ5230B
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMSZ5230B
Formosa Microsemi Co Ltd
Zener Diode, 4.7V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5230B
This table gives cross-reference parts and alternative options found for MMSZ5230B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5230B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5230B-13 | Zener Diode, 4.7V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5230B vs MMSZ5230B-13 |
MMSZ5230BT3G | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5230B vs MMSZ5230BT3G |
MMSZ5230B-H | Zener Diode, 4.7V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5230B vs MMSZ5230B-H |
MMSZ5230B-HE3-18 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5230B vs MMSZ5230B-HE3-18 |
MMSZ5230B | Zener Diode, 4.7V V(Z), 5%, 0.5W, | EIC Semiconductor Inc | MMSZ5230B vs MMSZ5230B |
MMSZ5230B | Zener Diode, 4.7V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | MMSZ5230B vs MMSZ5230B |
MMSZ5230B | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5230B vs MMSZ5230B |
MMSZ5230B | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | Motorola Semiconductor Products | MMSZ5230B vs MMSZ5230B |
MMSZ5230B | Zener Diode, 4.7V V(Z), 5%, 0.5W, | WEITRON INTERNATIONAL CO., LTD. | MMSZ5230B vs MMSZ5230B |
MMSZ5230B-V-GS18 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Vishay Intertechnologies | MMSZ5230B vs MMSZ5230B-V-GS18 |